Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM2903NCopy |
| Order Code | 1467683 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM2903NCopy |
| Order Code | 1467683 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | ± 1V to ± 18V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Comparator Output Type | Open Collector |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | - |
| Comparator Case Style | DIP |
| IC Output Type | Open Collector |
| No. of Comparators | 2 Comparators |
| Response Time | 1.3µs |
Alternatives for LM2903N
1 Product Found
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | 1.3µs |
| IC Case / Package | DIP |
| Comparator Output Type | Open Collector |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Comparator Case Style | DIP |
| No. of Comparators | 2 Comparators |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Range | ± 1V to ± 18V |
| No. of Pins | 8Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| IC Output Type | Open Collector |
| Response Time | 1.3µs |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000833 |
