Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM317KCopy |
| Order Code | 1094246 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM317KCopy |
| Order Code | 1094246 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 37V |
| Input Voltage Min | - |
| Input Voltage Max | 40V |
| Product Range | - |
| Max Output Current | 2.2A |
| Output Current Max | 2.2A |
| IC Case / Package | TO-3 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Output Voltage - Nom | - |
| Output Voltage Max | 37V |
| Input Voltage Max | 40V |
| Max Output Current | 2.2A |
| IC Case / Package | TO-3 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage Min | 1.2V |
| Input Voltage Min | - |
| Product Range | - |
| Output Current Max | 2.2A |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0115 |
