Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM336ZCopy |
| Order Code | 1094252 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM336ZCopy |
| Order Code | 1094252 |
| Technical Datasheet | |
| Voltage Reference Type | Shunt - Fixed |
| Product Range | - |
| Reference Voltage Min | 2.39V |
| Reference Voltage Max | 2.59V |
| Initial Accuracy | - |
| Temperature Coefficient | - |
| IC Case / Package | TO-226AA |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Input Voltage Max | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | - |
| Reference Voltage | 2.5V |
| Voltage Reference Case Style | TO-92 |
Technical Specifications
| Voltage Reference Type | Shunt - Fixed |
|---|---|
| Reference Voltage Min | 2.39V |
| Initial Accuracy | - |
| IC Case / Package | TO-226AA |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Reference Voltage | 2.5V |
| Product Range | - |
|---|---|
| Reference Voltage Max | 2.59V |
| Temperature Coefficient | - |
| No. of Pins | 3Pins |
| Input Voltage Max | - |
| Operating Temperature Max | 70°C |
| MSL | - |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | TO-92 |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
