Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM833D.Copy |
| Order Code | 631012 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM833D.Copy |
| Order Code | 631012 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 15MHz |
| Slew Rate Typ | 7V/µs |
| Supply Voltage Range | - |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Audio |
| Rail to Rail | - |
| Input Offset Voltage | 300µV |
| Input Bias Current | 300nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 15MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 7V/µs |
Alternatives for LM833D.
1 Product Found
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 7V/µs |
| IC Case / Package | SOIC |
| Amplifier Type | Audio |
| Input Offset Voltage | 300µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | To Be Advised |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
| Gain Bandwidth Product | 15MHz |
|---|---|
| Supply Voltage Range | - |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 300nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | SOIC |
| Bandwidth | 15MHz |
| Slew Rate | 7V/µs |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
