Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C04-WBN6.Copy |
| Order Code | 3662950 |
| Product Range | 4Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C04-WBN6.Copy |
| Order Code | 3662950 |
| Product Range | 4Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 4Kbit |
| Memory Configuration | 512K x 8bit / 256K x 16bit |
| Interfaces | I2C |
| Clock Frequency Max | 400kHz |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 4Kbit I2C Serial EEPROM |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for M24C04-WBN6.
3 Products Found
Technical Specifications
| Memory Density | 4Kbit |
|---|---|
| Interfaces | I2C |
| IC Case / Package | DIP |
| Supply Voltage Min | 2.5V |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| MSL | - |
| Memory Configuration | 512K x 8bit / 256K x 16bit |
|---|---|
| Clock Frequency Max | 400kHz |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 4Kbit I2C Serial EEPROM |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423261 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
