Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M95256-DFMN6TPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5117123 |
| Product Range | 256Kbit SPI Serial EEPROMs |
| Your Part Number | |
| Technical Datasheet |
270 In Stock
Need more?
270 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.140 (S$1.2426) |
| 10+ | S$1.020 (S$1.1118) |
| 100+ | S$0.960 (S$1.0464) |
| 500+ | S$0.935 (S$1.0192) |
| 1000+ | S$0.912 (S$0.9941) |
| 2500+ | S$0.717 (S$0.7815) |
| 5000+ | S$0.703 (S$0.7663) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.14 (S$1.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M95256-DFMN6TPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5117123 |
| Product Range | 256Kbit SPI Serial EEPROMs |
| Technical Datasheet | |
| Memory Density | 256Kbit |
| Memory Configuration | 32K x 8bit |
| Interfaces | Serial, SPI |
| Clock Frequency Max | 20MHz |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 256Kbit SPI Serial EEPROMs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Density | 256Kbit |
|---|---|
| Interfaces | Serial, SPI |
| IC Case / Package | SOIC |
| Supply Voltage Min | 1.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Configuration | 32K x 8bit |
|---|---|
| Clock Frequency Max | 20MHz |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 256Kbit SPI Serial EEPROMs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423275 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
