Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | MC3403NCopy |
| Order Code | 1094319 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | MC3403NCopy |
| Order Code | 1094319 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 0.5V/µs |
| Supply Voltage Range | 15V to 18V |
| IC Case / Package | DIP |
| No. of Pins | 14Pins |
| Amplifier Type | Low Power |
| Rail to Rail | - |
| Input Offset Voltage | 1mV |
| Input Bias Current | 40nA |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 1MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 0.5V/µs |
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 0.5V/µs |
| IC Case / Package | DIP |
| Amplifier Type | Low Power |
| Input Offset Voltage | 1mV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | 15V to 18V |
| No. of Pins | 14Pins |
| Rail to Rail | - |
| Input Bias Current | 40nA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | DIP |
| Bandwidth | 1MHz |
| Slew Rate | 0.5V/µs |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
