Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMJE350.Copy
Order Code360028
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation20.8W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
Transition Frequency-
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for MJE350.
3 Products Found
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
TO-126
Transition Frequency
-
Product Range
-
Collector Emitter Voltage Max
300V
Power Dissipation
20.8W
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
