Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRHRAC164245K1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5129970
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$884.520 (S$964.1268) |
| 5+ | S$776.540 (S$846.4286) |
Price for:Each
Minimum: 1
Multiple: 1
S$884.52 (S$964.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRHRAC164245K1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5129970
Technical Datasheet
Logic Device TypeLevel Shifter Transceiver
Logic Family / Base Number54AC164245
IC Case / PackageFPAK
No. of Pins48Pins
No. of Inputs / Bits16 Bits
No. of Elements4 Element
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family54AC
Logic IC Base Number54164245
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-38535
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Level Shifter Transceiver
IC Case / Package
FPAK
No. of Inputs / Bits
16 Bits
Supply Voltage Min
2V
Logic IC Family
54AC
Operating Temperature Min
-55°C
Qualification
MIL-PRF-38535
SVHC
No SVHC (04-Feb-2026)
Logic Family / Base Number
54AC164245
No. of Pins
48Pins
No. of Elements
4 Element
Supply Voltage Max
6V
Logic IC Base Number
54164245
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
