Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMBYT03-400Copy
Order Code9886427
Product RangeSMBYT Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMBYT03-400Copy
Order Code9886427
Product RangeSMBYT Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time60ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeSMBYT Series
Qualification-
Alternatives for SMBYT03-400
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.5V
Forward Surge Current
60A
Diode Case Style
DO-214AB (SMC)
Product Range
SMBYT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
