Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SMP50-120Copy |
| Order Code | 1749381 |
| Product Range | TRANSZORB eSMP |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SMP50-120Copy |
| Order Code | 1749381 |
| Product Range | TRANSZORB eSMP |
| Technical Datasheet | |
| Product Range | TRANSZORB eSMP |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 108V |
| Clamping Voltage Max | - |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | - |
| Maximum Breakdown Voltage | 160V |
| Peak Pulse Power Dissipation | - |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | TRANSZORB eSMP |
|---|---|
| Reverse Standoff Voltage | 108V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | - |
| Peak Pulse Power Dissipation | - |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (17-Dec-2015) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | - |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 160V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00195 |
