You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IFP002V1

Reference Design Board, High Side Driver, 8 Channel, based on VN808

STEVAL-IFP002V1 - Reference Design Board, High Side Driver, 8 Channel, based on VN808

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IFP002V1
Order Code:
1292070
Technical Datasheet:
STEVAL-IFP002V1   Datasheet
See all Technical Docs

Product Overview

STEVAL-IFP002V1 board is to protect the high side driver(HSD) from the harsh industrial conditions of power supply lines, usually optocouplers and Transil diodes are used to separate the application control circuits from the power supply. The VN808 reference design board uses multi channel optocouplers suitable for surface mounted assemblies that consist of a photo transistor optically coupled to a gallium arsenide infrared emitting diode. The isolation voltage for this type of optocoupler is 2500Vrms. The clamping function of Transil diodes protect the HSD against transient overvoltages. The reference design board is assembled with uni directional Transil diodes because they protect the HSD against both positive and negative surge pulses.
  • Application conforms to IEC 61000-4-4 (4kV), IEC 61000-4-5 (2kV), IEC 61000-4-6 (10kV)
  • 16 output channels up to 0.5A per channel
  • 16 digital inputs & 2 digital output
  • Decoupling power & microcontroller section by optocouplers
  • DC/DC converter on boards
  • Protection against surge/burst by Transils
  • Operation temperature -25deg C to 85deg C
  • Power supply up to 35V
  • Very low stand by current

Applications

Industrial, Automation & Process Control

Product Information


:
STMicroelectronics

:
VN808

:
Drivers

:
High Side Driver

:
-

:
-

:
-

:
Reference Board with VN808

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

S$91.05 ( S$97.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$91.05 (S$97.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.