You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IHM001V1 - 

Reference Design Kit, BLDC & AC Motor Controller

STEVAL-IHM001V1 - Reference Design Kit, BLDC & AC Motor Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IHM001V1
Order Code:
1292073
Technical Datasheet:
STEVAL-IHM001V1   Datasheet
See all Technical Docs

Product Overview

STEVAL-IHM001V1 is a BLDC and AC motor control board. The general hardware architecture of the reference design kit is based on an inverter topology suitable to efficiently drive three types of motors such as three phase BLDC/AC permanent magnet in six step mode, three phase AC induction and three phase BLAC PM motor (sinusoidal driven) plus a plug-in control board, based on ST7FMC MCU. The ST7FMC microcontroller is designed specifically for motor control applications and offers significant advantages compared to other microprocessor based approaches such as DSPs. The control board is compatible with all the three power boards of the reference design kit system.
  • Quick to set up, to install and easy to run
  • Easy to configure through the dedicated GUI
  • Firmware libraries available for easy customization
  • Design is reusable
  • Optimised layout to provide very low level of interference between the power and the signal noise
  • Modular approach with three different power board module(300W, 1kW, 3kW)

Applications

Motor Drive & Control

Product Information


:
STMicroelectronics

:
ST7FMC

:
Power Management

:
Three Phase AC / DC Brushless Motor Control

:
ST7

:
ST7

:
ST7MC2xx

:
BLDC / AC Motor Control Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

S$70.20 ( S$75.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$70.20 (S$75.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.