Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STN715Copy |
| Order Code | Re-Reel1084490RL Cut Tape1084490 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STN715Copy |
| Order Code | Re-Reel1084490RL Cut Tape1084490 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 1A |
| Power Dissipation | 1.6W |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Product Overview
The STN715 is a NPN Low Voltage Transistor manufactured using Planar technology. It is housed in a surface-mount power package.
- High ruggedness
Applications
Industrial, Power Management
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 1A |
| Transistor Case Style | SOT-223 |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Collector Emitter Voltage Max | 80V |
|---|---|
| Power Dissipation | 1.6W |
| Transistor Mounting | Surface Mount |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
