Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32F0ATRCopy
Order Code5155520
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.260 (S$5.7334) |
| 10+ | S$4.010 (S$4.3709) |
| 25+ | S$3.710 (S$4.0439) |
| 50+ | S$3.550 (S$3.8695) |
| 100+ | S$3.380 (S$3.6842) |
| 250+ | S$3.270 (S$3.5643) |
| 500+ | S$3.190 (S$3.4771) |
| 1000+ | S$3.030 (S$3.3027) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.26 (S$5.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32F0ATRCopy
Order Code5155520
Technical Datasheet
IC TypeMotor Controller with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current70mA
Output Voltage-
IC Case / PackageVFQFPN
No. of Pins48Pins
Supply Voltage Min6.7V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleVFQFPN
Technical Specifications
IC Type
Motor Controller with MCU
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
45V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
70mA
IC Case / Package
VFQFPN
Supply Voltage Min
6.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
VFQFPN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423919
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
