Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT835-800B-TRCopy
Order Code5156317
Product RangeT835 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.900 (S$3.161) |
| 10+ | S$1.600 (S$1.744) |
| 100+ | S$1.250 (S$1.3625) |
| 500+ | S$1.020 (S$1.1118) |
| 1000+ | S$0.846 (S$0.9221) |
| 5000+ | S$0.807 (S$0.8796) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.90 (S$3.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT835-800B-TRCopy
Order Code5156317
Product RangeT835 Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.2V
Peak Non Repetitive Surge Current80A
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product RangeT835 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
80A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
T835 Series
On State RMS Current
8A
Gate Trigger Voltage Max
1.2V
Holding Current Max
35mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
