Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TMMBAT48FILM...Copy |
| Order Code | 1562339 |
| Product Range | TMMBA |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TMMBAT48FILM...Copy |
| Order Code | 1562339 |
| Product Range | TMMBA |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 40V |
| Forward Voltage Max | 900mV |
| Forward Surge Current | 7.5A |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOD-80 (MiniMELF) |
| Diode Mounting | Surface Mount |
| Product Range | TMMBA |
| Qualification | - |
Alternatives for TMMBAT48FILM...
1 Product Found
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Forward Voltage Max | 900mV |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Forward Surge Current | 7.5A |
| Diode Case Style | SOD-80 (MiniMELF) |
| Product Range | TMMBA |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.5 |
