Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS924AIDCopy |
| Order Code | 1263136 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS924AIDCopy |
| Order Code | 1263136 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 4MHz |
| Slew Rate Typ | 1.3V/µs |
| Supply Voltage Range | 2.7V to 12V |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| Amplifier Type | CMOS |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 900µV |
| Input Bias Current | 0.015µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 4MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 1.3V/µs |
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 1.3V/µs |
| IC Case / Package | SOIC |
| Amplifier Type | CMOS |
| Input Offset Voltage | 900µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
| Gain Bandwidth Product | 4MHz |
|---|---|
| Supply Voltage Range | 2.7V to 12V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 0.015µA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | SOIC |
| Bandwidth | 4MHz |
| Slew Rate | 1.3V/µs |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Montserrat Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00029 |
