Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.980 (S$4.3382) |
| 10+ | S$3.080 (S$3.3572) |
| 50+ | S$2.790 (S$3.0411) |
| 100+ | S$2.500 (S$2.725) |
| 250+ | S$2.380 (S$2.5942) |
| 500+ | S$2.270 (S$2.4743) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.98 (S$4.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER011LSCopy
Order Code5155536
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max30V
IC Case / PackageSSOP
No. of Pins10Pins
Power Rating Max1W
TopologyBuck, Buck-Boost, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating120mA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
4.5V
IC Case / Package
SSOP
Power Rating Max
1W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
120mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
30V
No. of Pins
10Pins
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
800V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423919
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
