Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VND5E050ACJTR-ECopy |
| Order Code | 5156969 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.860 (S$4.2074) |
| 10+ | S$2.980 (S$3.2482) |
| 25+ | S$2.770 (S$3.0193) |
| 50+ | S$2.650 (S$2.8885) |
| 100+ | S$2.540 (S$2.7686) |
| 250+ | S$2.450 (S$2.6705) |
| 500+ | S$2.390 (S$2.6051) |
| 1000+ | S$2.350 (S$2.5615) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.86 (S$4.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VND5E050ACJTR-ECopy |
| Order Code | 5156969 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| Input Voltage | 28V |
| Current Limit | 27A |
| On State Resistance | 0.05ohm |
| No. of Pins | 12Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 2Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | PowerSSO |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Current Limit | 27A |
| No. of Pins | 12Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| Input Voltage | 28V |
|---|---|
| On State Resistance | 0.05ohm |
| Thermal Protection | Yes |
| No. of Outputs | 2Outputs |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | PowerSSO |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
