Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKD0504PFS2.11.GNCopy
Order Code1568429
Product RangeKD
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM7CFM
Noise Rating27dBA
Power Rating800mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating161mA
IP Rating-
Air Flow - m3/min0.2m³/min
Product RangeKD
SVHCNo SVHC (14-Jun-2023)
Alternatives for KD0504PFS2.11.GN
1 Product Found
Product Overview
- Plastic frame and plastic impeller
- Sleeve or ball bearings
- Supplied with connecting leads
- CE, TUV Approved, UL Recognised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
27dBA
Rated Speed
5800rpm
Current Rating
161mA
Air Flow - m3/min
0.2m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
7CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KD
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085

