Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSURE SEAL
Manufacturer Part No120-8552-100Copy
Order Code1608469
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts2Contacts
Contact MaterialCopper Alloy
IP RatingIP67
Alternatives for 120-8552-100
1 Product Found
Product Overview
The 120-8552-100 is a 2-position cable-mount Circular Connector Housing. The plug is made with the elastomer (PVC nitrile standard) body. It features 18 to 20AWG wire size and 100 cycles mating life. A low profile, one-piece resilient body and rugged multiple moisture seals make connector a natural choice for outdoor applications where contaminants are a concern.
- Water submersible
- Field serviceable
- Polarized against mismates
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
Copper Alloy
No. of Contacts
2Contacts
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117
