Print Page
464 In Stock
Need more?
464 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.150 (S$0.1635) |
| 10+ | S$0.033 (S$0.036) |
| 100+ | S$0.032 (S$0.0349) |
| 500+ | S$0.028 (S$0.0305) |
| 1000+ | S$0.027 (S$0.0294) |
| 2000+ | S$0.026 (S$0.0283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.15 (S$0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RG1005P-1821-D-T10Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4179832 |
| Product Range | RG series |
| Technical Datasheet | |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | High Precision |
| Product Range | RG series |
| Voltage Rating | 75V |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Case / Package | 0402 [1005 Metric] |
|---|---|
| Product Range | RG series |
| Qualification | AEC-Q200 |
| Resistor Type | High Precision |
|---|---|
| Voltage Rating | 75V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000009 |
