Print Page
RG2012N-102-B-T1
SMD Chip Resistor, 1 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision
No Longer Stocked
Packaging Options
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG2012N-102-B-T1Copy
Order Code
Re-Reel1653320RL
Cut Tape1653320
Product RangeRG Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRG Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for RG2012N-102-B-T1
5 Products Found
Product Overview
The RG2012N-102-B-T1 is a 1kΩ 125mW surface-mounting Chip Resistor with 0805 case, low noise thin film (NiCr) element and 100% lead-free matte tin-plated terminations. The ultra precision thin film chip resistor features high reliability and excellent stability at different environmental conditions.
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
RG Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2018)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
![SUSUMU RG2012N-102-B-T1 SMD Chip Resistor, 1 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/2338887-40.jpg)