Print Page
RG2012N-104-B-T1
SMD Chip Resistor, 100 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision
No Longer Manufactured
Packaging Options
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG2012N-104-B-T1Copy
Order Code
Re-Reel1612053RL
Cut Tape1612053
Product RangeRG Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRG Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for RG2012N-104-B-T1
2 Products Found
Technical Specifications
Resistance
100kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
RG Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2018)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
![SUSUMU RG2012N-104-B-T1 SMD Chip Resistor, 100 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/1469649-40.jpg)