Print Page
RL1220S-1R5-F
RES, 1R5, 1%, 0.333W, 0805
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RL1220S-1R5-FCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4180891 |
| Your Part Number | |
| Technical Datasheet |
4,570 In Stock
Need more?
4,570 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.137 (S$0.1493) |
| 10+ | S$0.082 (S$0.0894) |
| 100+ | S$0.069 (S$0.0752) |
| 500+ | S$0.060 (S$0.0654) |
| 1000+ | S$0.058 (S$0.0632) |
| 2000+ | S$0.057 (S$0.0621) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.14 (S$0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RL1220S-1R5-FCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4180891 |
| Technical Datasheet | |
| Temperature Coefficient | 0 to +200ppm/°C |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Temperature Coefficient | 0 to +200ppm/°C |
|---|---|
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Width | 1.25mm |
|---|---|
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000025 |