Print Page
RR0816P-124-B-T5
SMD Chip Resistor, 120 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision
No Longer Stocked
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RR0816P-124-B-T5Copy |
| Order Code | 1612041 |
| Product Range | RR Series |
| Technical Datasheet | |
| Resistance | 120kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 62.5mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | RR Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for RR0816P-124-B-T5
1 Product Found
Technical Specifications
| Resistance | 120kohm |
|---|---|
| Power Rating | 62.5mW |
| Resistor Technology | Thin Film |
| Product Range | RR Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2018) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
![SUSUMU RR0816P-124-B-T5 SMD Chip Resistor, 120 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/1469649-40.jpg)