Print Page
RR0816P-4750-D-66A
RES, 475R, 0.5%, 0.063W, METAL FILM, SMD
4,911 In Stock
Need more?
4,911 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.137 (S$0.1493) |
| 10+ | S$0.033 (S$0.036) |
| 100+ | S$0.030 (S$0.0327) |
| 500+ | S$0.028 (S$0.0305) |
| 1000+ | S$0.025 (S$0.0272) |
| 2000+ | S$0.024 (S$0.0262) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.14 (S$0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RR0816P-4750-D-66ACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4047979 |
| Product Range | RR Series |
| Technical Datasheet | |
| Power Rating | 63mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | RR Series |
| Voltage Rating | 75V |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 63mW |
|---|---|
| Product Range | RR Series |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Resistor Technology | Metal Film (Thin Film) |
|---|---|
| Voltage Rating | 75V |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000021 |
