Print Page
RR0816Q-51R1-D-69R
SMD Chip Resistor, 51.1 ohm, ± 0.5%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RR0816Q-51R1-D-69RCopy |
| Order Code | Re-Reel1612046RL Cut Tape1612046 |
| Product Range | RR Series |
| Technical Datasheet | |
| Resistance | 51.1ohm |
| Resistance Tolerance | ± 0.5% |
| Power Rating | 62.5mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | RR Series |
| Temperature Coefficient | ± 50ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Resistance | 51.1ohm |
|---|---|
| Power Rating | 62.5mW |
| Resistor Technology | Thin Film |
| Product Range | RR Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (16-Jul-2019) |
| Resistance Tolerance | ± 0.5% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
![SUSUMU RR0816Q-51R1-D-69R SMD Chip Resistor, 51.1 ohm, ± 0.5%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/1469649-40.jpg)