Print Page
RR1220P-304-B-T5
SMD Chip Resistor, 300 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RR1220P-304-B-T5Copy |
| Order Code | Re-Reel1612047RL Cut Tape1612047 |
| Product Range | RR Series |
| Technical Datasheet | |
| Resistance | 300kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | RR Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 100V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for RR1220P-304-B-T5
1 Product Found
Technical Specifications
| Resistance | 300kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Product Range | RR Series |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2018) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
![SUSUMU RR1220P-304-B-T5 SMD Chip Resistor, 300 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)