Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoC-12-BCopy
Order Code1653802
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body Material-
Product Range-
Alternatives for C-12-B
1 Product Found
Technical Specifications
Gender
Jack
Contact Plating
Nickel Plated Contacts
Product Range
-
Connector Mounting
Panel Mount
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
