Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | W7280-6SG-P-300Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3513528 |
| Product Range | Mini-Con-X Insta-Click Series |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
14 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.490 (S$21.2441) |
| 10+ | S$17.260 (S$18.8134) |
| 25+ | S$16.050 (S$17.4945) |
| 100+ | S$13.800 (S$15.042) |
| 250+ | S$13.370 (S$14.5733) |
| 500+ | S$12.500 (S$13.625) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.49 (S$21.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | W7280-6SG-P-300Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3513528 |
| Product Range | Mini-Con-X Insta-Click Series |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| Connector Type | Sealed Circular Connector |
| Product Range | Mini-Con-X Insta-Click Series |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP67, IP69K |
| SVHC | Lead (17-Jan-2022) |
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Product Range | Mini-Con-X Insta-Click Series |
| IP Rating | IP67, IP69K |
| Connector Type | Sealed Circular Connector |
|---|---|
| Connector Body Material | Thermoplastic Body |
| SVHC | Lead (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006568 |
