Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 6A40Copy |
| Order Code | 1625015 |
| Product Range | 6A40 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 6A40Copy |
| Order Code | 1625015 |
| Product Range | 6A40 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 6A |
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Forward Surge Current | 250A |
| Operating Temperature Max | 150°C |
| Diode Case Style | Axial Leaded |
| No. of Pins | 2Pins |
| Product Range | 6A40 |
| Qualification | - |
Product Overview
The 6A40 is a Silicon Rectifier with moulded plastic case and solderable pure tin-plated leads.
- Colour band denotes cathode end polarity
- UL94V-0 Epoxy flammability rating
- High efficiency, low VF
- High current capability
- High reliability
- High surge current capability
- Low power loss
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Diode Configuration | Single |
| Forward Surge Current | 250A |
| Diode Case Style | Axial Leaded |
| Product Range | 6A40 |
| Average Forward Current | 6A |
|---|---|
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00165 |
