Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSB310
Order Code7278209
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current-
Bridge Rectifier Case Style-
No. of Pins-
Forward Voltage Max-
Bridge Rectifier MountingThrough Hole
Forward Surge Current60A
Operating Temperature Max125°C
Product Range-
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
-
No. of Pins
-
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
-
Forward Voltage Max
-
Forward Surge Current
60A
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
