Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK26ACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4332877
Re-Reel1299276RL
Cut Tape1299276
Product RangeSK
Your Part Number
9,893 In Stock
15,000 more incoming. You can reserve stock now
9,893 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.361 | S$1.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.361 (S$0.3935) |
| 50+ | S$0.229 (S$0.2496) |
| 250+ | S$0.170 (S$0.1853) |
| 1000+ | S$0.135 (S$0.1472) |
| 3000+ | S$0.112 (S$0.1221) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | S$0.090 (S$0.0981) |
| 22500+ | S$0.085 (S$0.0926) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK26ACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4332877
Re-Reel1299276RL
Cut Tape1299276
Product RangeSK
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSK
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SK26A is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solder-plated terminals.
- Polarity is indicated by cathode band
- Metal to silicon rectifier, majority carrier conduction
- Low forward voltage drop
- Easy pick and place
- High surge current capability
- UL94V-0 Flammability rating
- Epitaxial construction
- 260°C/10-second High temperature soldering guaranteed
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
SK
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for SK26A
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
