Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR110Copy
Order Code4085132
Product RangeSR1xx Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR110Copy
Order Code4085132
Product RangeSR1xx Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSR1xx Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for SR110
1 Product Found
Product Overview
The SR110 is a Schottky Barrier Rectifier with moulded plastic case and solderable axial-lead as per MIL- STD-202 standard.
- Colour band denotes cathode end
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
800mV
Operating Temperature Max
150°C
Product Range
SR1xx Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
