Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS1084CM-3.3Copy
Order Code
Re-Reel7208251RL
Cut Tape7208251
Product Range3.3V 5A LDO Voltage Regulators
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS1084CM-3.3Copy
Order Code
Re-Reel7208251RL
Cut Tape7208251
Product Range3.3V 5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current5A
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range3.3V 5A LDO Voltage Regulators
MSL-
Product Overview
The TS1084CM-3.3 is a 3.3V fixed output high performance low-dropout (LDO) Linear Regulator designed for use in applications requiring low dropout performance at full rated current. The device provides excellent regulation over variations due to changes in line, load and temperature. Outstanding features include low dropout performance at rated current, fast transient response, internal current limiting and thermal shutdown protection of the output device.
- Full current rating over line and temperature
- Fast transient response
- ±2% Total output regulation over line, load and temperature
- Adjust pin current maximum 90µA over temperature
- 0.015% Line regulation (typical)
- 0.05% Load regulation (typical)
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
5A
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-20°C
Product Range
3.3V 5A LDO Voltage Regulators
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
