Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS7805CZCopy
Order Code7173989
Product Range7805 Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS7805CZCopy
Order Code7173989
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min0V
Input Voltage Max35V
Product Range7805 Voltage Regulators
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MSL-
Alternatives for TS7805CZ
1 Product Found
Product Overview
The TS7805CZ is a 3-terminal fixed Positive Voltage Regulator designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. The regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsink they can deliver output currents up to 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Output voltage offered in 4% tolerance
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
0V
Product Range
7805 Voltage Regulators
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-20°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
