Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS7806CZCopy
Order Code7173997
Product Range7806 Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS7806CZCopy
Order Code7173997
Product Range7806 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom6V
Output Voltage - Nom6V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min0V
Input Voltage Max35V
Product Range7806 Voltage Regulators
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
6V
Output Voltage Min
-
Input Voltage Min
0V
Product Range
7806 Voltage Regulators
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
1Outputs
Output Voltage - Nom
6V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00224
