Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS78M05CP ROCopy
Order Code
Re-Reel7207581RL
Cut Tape7207581
Product Range7805 Voltage Regulators
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS78M05CP ROCopy
Order Code
Re-Reel7207581RL
Cut Tape7207581
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min0V
Input Voltage Max35V
Product Range7805 Voltage Regulators
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MSL-
Product Overview
The TS78M05CP is a 3-terminal Positive Voltage Regulator intended for local, on-card voltage regulation. It is identical to the popular TS7800 Series device, except that it is specified for only half the output current. It features internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make the device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sink is 500mA.
- No external components required
- Output voltage offered in 4% tolerance
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
0V
Product Range
7805 Voltage Regulators
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-20°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005746
