Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS79L12CSCopy
Order Code
Re-Reel7208103RL
Cut Tape7208103
Product Range7912 Voltage Regulators
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS79L12CSCopy
Order Code
Re-Reel7208103RL
Cut Tape7208103
Product Range7912 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom-12V
Output Voltage - Nom-12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Input Voltage Max0V
Product Range7912 Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MSL-
Technical Specifications
Output Type
Fixed
Output Voltage Nom
-12V
Output Voltage Min
-
Input Voltage Min
-35V
Product Range
7912 Voltage Regulators
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
-20°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
-12V
Output Voltage Max
-
Input Voltage Max
0V
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
