Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS79M12CPCopy |
| Order Code | 7207808 |
| Product Range | 7912 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS79M12CPCopy |
| Order Code | 7207808 |
| Product Range | 7912 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | -12V |
| Output Voltage - Nom | -12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | -35V |
| Input Voltage Max | -19V |
| Product Range | 7912 Voltage Regulators |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage Nom | -12V |
| Output Voltage Min | - |
| Input Voltage Min | -35V |
| Product Range | 7912 Voltage Regulators |
| Max Output Current | 500mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | -20°C |
| Qualification | - |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Nom | -12V |
| Output Voltage Max | - |
| Input Voltage Max | -19V |
| Output Current Max | 500mA |
| IC Case / Package | TO-252 (DPAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |
