Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK316F106ZL-T
Order Code1611967
Product RangeM Series
Technical Datasheet
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK316F106ZL-T
Order Code1611967
Product RangeM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The GMK316F106ZL-T is a multilayer Ceramic Capacitor with 1206 chip, for general digital circuit and communication equipment. Use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. Also prevents migration and raises the level of reliability.
- Improved Higher Density Mounting
- Monolithic Structure Provides Higher Reliability
- Low Equivalent Series Resistance (ESR) Provides Superior Noise Absorption Characteristics
- Higher Permissible Ripple Current Values
- Smaller Case Size with High Rated Voltage
- Improved Reliability Due to Higher Insulation Resistance and Breakdown Voltage
Applications
Communications & Networking, Industrial, Power Management
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
35V
Capacitance Tolerance
-20%, +80%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073