Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | HMR105B7152KV-FCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3807658 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
9,870 In Stock
Need more?
9,870 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.124 (S$0.1352) |
| 25+ | S$0.052 (S$0.0567) |
| 100+ | S$0.045 (S$0.049) |
| 250+ | S$0.040 (S$0.0436) |
| 500+ | S$0.035 (S$0.0382) |
| 1000+ | S$0.032 (S$0.0349) |
| 2500+ | S$0.031 (S$0.0338) |
| 5000+ | S$0.030 (S$0.0327) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.12 (S$0.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | HMR105B7152KV-FCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3807658 |
| Product Range | M Series |
| Technical Datasheet | |
| Voltage(DC) | 100V |
| Product Range | M Series |
| Product Width | 0.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage(DC) | 100V |
|---|---|
| Product Width | 0.5mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | M Series |
|---|---|
| Capacitor Terminals | Wraparound |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
