Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXPD2020KKTR68N0GCopy
Manufacturer Standard Lead Time9 weeks
Order Code4064994
Product RangeLCXP Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.400 (S$0.436) |
| 25+ | S$0.339 (S$0.3695) |
| 100+ | S$0.285 (S$0.3106) |
| 250+ | S$0.282 (S$0.3074) |
| 500+ | S$0.278 (S$0.303) |
| 1000+ | S$0.242 (S$0.2638) |
| 2500+ | S$0.239 (S$0.2605) |
| 5000+ | S$0.235 (S$0.2562) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.40 (S$0.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXPD2020KKTR68N0GCopy
Manufacturer Standard Lead Time9 weeks
Order Code4064994
Product RangeLCXP Series
Technical Datasheet
Inductor ConstructionWirewound
Product RangeLCXP Series
Inductor Case / Package-
DC Resistance Max0.072ohm
Product Length2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Construction
Wirewound
Inductor Case / Package
-
Product Length
2mm
SVHC
No SVHC (25-Jun-2025)
Product Range
LCXP Series
DC Resistance Max
0.072ohm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
