Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSASG31LSB5106MTNA01 SMD Multilayer Ceramic Capacitor, 10 µF, 35 V, 1206 [3216 Metric], ± 20%, X5R](https://sg.element14.com/productimages/standard/en_GB/3776288-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASG31LSB5106MTNA01Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4803903
Cut Tape4803903RL
Product RangeMSAS Series
Your Part Number
4,000 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
3,900 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.408 (S$0.4447) |
| 25+ | S$0.242 (S$0.2638) |
| 100+ | S$0.161 (S$0.1755) |
| 250+ | S$0.144 (S$0.157) |
| 500+ | S$0.128 (S$0.1395) |
| 1000+ | S$0.125 (S$0.1363) |
| 2500+ | S$0.123 (S$0.1341) |
| 5000+ | S$0.120 (S$0.1308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.41 (S$0.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASG31LSB5106MTNA01Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4803903
Cut Tape4803903RL
Product RangeMSAS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMSAS Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MSAS Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
