Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC31205SFE
Order Code1547730
Product RangeCC-E Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC31205SFE
Order Code1547730
Product RangeCC-E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage500V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width22.86mm
Height8.5mm
Depth16.6mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeCC-E Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
500V
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.5mm
Input Voltage DC Min
9V
Product Range
CC-E Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
22.86mm
Depth
16.6mm
Input Voltage DC Max
18V
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536