Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | SWS300-48Copy |
| Order Code | 1216325 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | SWS300-48Copy |
| Order Code | 1216325 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1Outputs |
| Output Power Max | 300W |
| Output Voltage - Output 1 | 48VDC |
| Output Current - Output 1 | 6.7A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for SWS300-48
2 Products Found
Product Overview
The SWS300-48 is a 48V/300W 1-output general purpose enclosed Power Supply with active power factor correction and internal fan cooling. Greater than 105%, constant current style over-current protection. SWS300-series supports global use, greater reliability and assists system compliance. This power supply output is fixed and can be adjustable.
- Universal input
- Level-B EMI
- 240mV Ripple and noise
- 82/85% Efficiency
- -10 to 65°C Operating temperature range
Applications
Automation & Process Control, Test & Measurement, Automotive
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 300W |
| Output Current - Output 1 | 6.7A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 48VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .941205 |
