Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ACM1211-701-2PL-TL01Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5130757 |
| Product Range | ACM Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$2.020 (S$2.2018) |
| 2500+ | S$1.590 (S$1.7331) |
| 5000+ | S$1.410 (S$1.5369) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$1,010.00 (S$1,100.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ACM1211-701-2PL-TL01Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5130757 |
| Product Range | ACM Series |
| Technical Datasheet | |
| DC Current Rating | 8A |
| Inductance | - |
| DC Resistance Max | 6000µohm |
| Product Range | ACM Series |
| Impedance | 700ohm |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 80V |
| Inductor Case / Package | - |
| Product Length | 12mm |
| Product Width | 11mm |
| Product Height | 6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 8A |
|---|---|
| DC Resistance Max | 6000µohm |
| Impedance | 700ohm |
| Voltage Rating VDC | 80V |
| Product Length | 12mm |
| Product Height | 6mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | - |
|---|---|
| Product Range | ACM Series |
| Voltage Rating VAC | - |
| Inductor Case / Package | - |
| Product Width | 11mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0022 |
