Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM4532-601-2P-T001Copy
Order Code9621385
Product RangeACM Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoACM4532-601-2P-T001Copy
Order Code9621385
Product RangeACM Series
Technical Datasheet
DC Current Rating1.5A
Inductance-
DC Resistance Max0.1ohm
Product RangeACM Series
Impedance600ohm
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.1ohm
Impedance
600ohm
Product Width
3.2mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
-
Product Range
ACM Series
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
